Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHP-25Copy
Manufacturer Standard Lead Time19 weeks
Order Code126905101
Product RangeHP
Your Part Number
5 total stock globally
75 more incoming. You can reserve stock now
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.660 ($14.559) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.66 ($14.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHP-25Copy
Manufacturer Standard Lead Time19 weeks
Order Code126905101
Product RangeHP
Technical Datasheet
Plug MaterialNylon (Polyamide)
Thread Size-
External Diameter29mm
Product RangeHP
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HP-25 is a 25mm black Hole Plug made of nylon 66. This HP-series KSS hole plug close your unneeded holes with fingertip pressure and assure good appearance. It is available in application for chassis thickness under 3.2mm.
- UL94V-2 Flammability rating
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Plug Material
Nylon (Polyamide)
External Diameter
29mm
SVHC
No SVHC (04-Feb-2026)
Thread Size
-
Product Range
HP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
