Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHS114 1.2MCopy
Manufacturer Standard Lead Time19 weeks
Order Code118763202
Product RangeHS Series
Your Part Number
1,257 total stock globally
Need more?
1,257 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.560 ($4.094) |
Price for:Each
Minimum: 1
Multiple: 1
$3.56 ($4.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS114 1.2MCopy
Manufacturer Standard Lead Time19 weeks
Order Code118763202
Product RangeHS Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.13"
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.04"
I.D. Recovered Max - Metric1mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHS Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The HS114 1.2M Semi-Rigid, Adhesive-Lined, Black Polyolefin Heat Shrink Tubing from Pro-Power has a shrink ratio of 3:1 with an inner adhesive wall that melts and flows to seal components contained within. Provides a splash- and moisture-resistant covering that also offers rugged protection against abrasion, vibration and flexing. Excellent strain relief and insulation of weak points.
- Adhesive lined, black polyolefin semi-rigid heat shrink tubing in 1.2 m length
- Splash and moisture resistant
- Rugged protection against abrasion, vibration and flexing
- Excellent strain relief and insulation
- Shrink ratio is 3:1
- Shrink temperature is 110°C
- Operating temperature range from -55°C to 125°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
3.2mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.04"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.13"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
1mm
Product Range
HS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
