Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $5.040 ($5.796) |
Price for:Each
Minimum: 1
Multiple: 1
$5.04 ($5.80 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The HS116 1.2M from Pro-Power is a Semi-Rigid, Adhesive Lined, Black Polyolefin Heat Shrink Tubing that offers rugged protection against abrasion, vibration and flexing. This splash- and moisture-resistant covering serves as an excellent strain relief and insulation of weak points.
- Semi-rigid, adhesive lined black polyolefin heat shrink tubing
- 6.4mm supplied diameter x 1.2m long
- Resistant to moisture
- 3:1 shrink ratio
- Shrink temperature 110°C
- Operating temperature range -55°C to +125°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05