Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHS121 1.2MCopy
Manufacturer Standard Lead Time20 weeks
Order Code118764002
Your Part Number
685 total stock globally
800 more incoming. You can reserve stock now
685 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.940 ($6.831) |
Price for:Each
Minimum: 1
Multiple: 1
$5.94 ($6.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS121 1.2MCopy
Manufacturer Standard Lead Time20 weeks
Order Code118764002
Technical Datasheet
I.D. Supplied - Imperial0.75"
I.D. Supplied - Metric19.1mm
I.D. Recovered Max - Imperial0.25"
SVHCNo SVHC (25-Jun-2025)
Product Overview
HS121 1.2M semi-rigid, adhesive lined, heat shrink tubing that offers rugged protection against abrasion, vibration and flexing. Splash- and moisture-resistant covering serves as an excellent strain relief and insulation of weak points.
- Adhesive lined black polyolefin tubing
- Resistant to moisture
Technical Specifications
I.D. Supplied - Imperial
0.75"
I.D. Recovered Max - Imperial
0.25"
I.D. Supplied - Metric
19.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073709
