Print Page
Image is for illustrative purposes only. Please refer to product description.
4,389 total stock globally
Need more?
4389 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.900 ($11.385) |
Price for:Each
Minimum: 1
Multiple: 1
$9.90 ($11.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The HS123 1.2M Semi-Rigid, Adhesive-Lined, Black Polyolefin Heat Shrink Tubing from Pro-Power has a shrink ratio of 3:1 with an inner adhesive wall that melts and flows to seal components contained within. Provides a splash- and moisture-resistant covering that also offers rugged protection against abrasion, vibration and flexing. Excellent strain relief and insulation of weak points.
- Adhesive lined, black polyolefin semi-rigid heat shrink tubing in 1.2 m length
- Splash and moisture resistant
- Rugged protection against abrasion, vibration and flexing
- Excellent strain relief and insulation
- 10.2mm fully shrunk diameter, 30mm unshrunk diameter, 2.2mm wall fully recovered thickness
- Shrink ratio is 3:1
- Shrink temperature is 110°C
- Operating temperature range from -55°C to 125°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16