Print Page
Image is for illustrative purposes only. Please refer to product description.
131 total stock globally
Need more?
131 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $20.260 ($23.299) |
Price for:Each
Minimum: 1
Multiple: 1
$20.26 ($23.30 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS125 1.2M
Order Code118764402
Technical Datasheet
I.D. Supplied - Metric50mm
Length - Metric1.2m
I.D. Recovered Max - Imperial0.67"
I.D. Recovered Max - Metric17mm
SVHCNo SVHC (27-Jun-2024)
Product Overview
HS125 1.2M semi-rigid, adhesive lined, heat shrink tubing that offers rugged protection against abrasion, vibration and flexing. Splash- and moisture-resistant covering serves as an excellent strain relief and insulation of weak points.
- Adhesive lined black polyolefin tubing
- Resistant to moisture
Technical Specifications
I.D. Supplied - Metric
50mm
I.D. Recovered Max - Imperial
0.67"
SVHC
No SVHC (27-Jun-2024)
Length - Metric
1.2m
I.D. Recovered Max - Metric
17mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17