Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHS404Copy
Manufacturer Standard Lead Time19 weeks
Order Code125684802
Your Part Number
107 total stock globally
2,475 more incoming. You can reserve stock now
107 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.540 ($9.821) |
Price for:Each
Minimum: 1
Multiple: 1
$8.54 ($9.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS404Copy
Manufacturer Standard Lead Time19 weeks
Order Code125684802
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.629"
I.D. Supplied - Metric16mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.157"
I.D. Recovered Max - Metric4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Adhesive lined heat shrink tubing for protection of automotive wires, bundled wires and metal tubes against water and moisture.
- Minimum shrink temperature is 70°C
- Multicomp Pro products are rated 4.5 out of 5 star
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Cable & Wire Marking, Cable & Wire Protection, Routing, Electronics, Industrial Maintenance, Safety
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
16mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.157"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.629"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
4mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699
