Print Page
Image is for illustrative purposes only. Please refer to product description.
470 total stock globally
400 more incoming. You can reserve stock now
470 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.430 ($14.2945) |
Price for:Each
Minimum: 1
Multiple: 1
$12.43 ($14.29 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The HS405 1.2M Flame Retardant, Black Polyolefin Heat Shrink Tubing from Pro-Power has a high shrink ratio of 4:1 with an inner adhesive wall that melts and flows to seal components contained within. Provides a splash- and moisture-resistant covering that offers protection and insulation. Typically used for the waterproofing protection of automotive wires, bundled wires and metal tubes. The high expansion ratio makes it possible to repair most damaged cable jackets without removing connectors.
- Adhesive lined, black polyolefin heat shrink tubing in 1.2 m length
- Flammability rated VW-1
- Splash and moisture resistant
- Shrink ratio is 4:1
- Shrink Temperature 70°C min.
- Operating temperature range -55°C to +125°C
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0733