Print Page
Image is for illustrative purposes only. Please refer to product description.
140 total stock globally
900 more incoming. You can reserve stock now
140 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $15.470 ($17.7905) |
Price for:Each
Minimum: 1
Multiple: 1
$15.47 ($17.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS406
Order Code125685002
Technical Datasheet
I.D. Supplied - Imperial0.944"
I.D. Supplied - Metric24mm
I.D. Recovered Max - Metric6mm
Product Overview
HS406 adhesive lined heat shrink tubing is a versatile solution for insulating, protecting, and sealing electrical connections. With a 4:1 shrink ratio, this tubing accommodates a wide range of diameters, shrinking from 0.944 inches (24 mm) to fit tightly around wires or components. Its inner adhesive lining creates a secure, moisture-resistant seal, making it ideal for demanding environments. Supplied in a length of 3.9 feet (1.2 meters), the tubing is durable and comes in a sleek black finish.
- Female quick disconnect allows fast and tool-free installation and removal
- Adhesive lining ensures strong waterproof sealing
- Durable material resists abrasion, chemicals, and environmental factors
- Optimal 3.9ft (1.2m) length minimizes waste for multiple applications
- Durable and flexible: Flat construction simplifies routing in tight spaces
Technical Specifications
I.D. Supplied - Imperial
0.944"
I.D. Recovered Max - Metric
6mm
I.D. Supplied - Metric
24mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095254