Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT-230C/HT-236C
Order Code312634102
Product RangeMulticomp Pro Crimp Tool
Technical Datasheet
94 total stock globally
120 more incoming. You can reserve stock now
94 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $39.190 ($45.0685) |
Price for:Each
Minimum: 1
Multiple: 1
$39.19 ($45.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHT-230C/HT-236C
Order Code312634102
Product RangeMulticomp Pro Crimp Tool
Technical Datasheet
Crimp Tool TypeRatchet
For Use With20-10AWG Terminals & Splices
Product RangeMulticomp Pro Crimp Tool
SVHCTo Be Advised
Product Overview
The HT-230C/HT-236C from Duratool is a crimp tool. This tool is used to crimp inter locking and non insulated terminals.
- Wire size range from 20AWG to 10AWG (0.5mm² to 6mm²)
- Length of 220mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial
Notes
3 Years Manufacturer Warranty.
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
Multicomp Pro Crimp Tool
For Use With
20-10AWG Terminals & Splices
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54