Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8307 1.5MCopy
Manufacturer Standard Lead Time18 weeks
Order Code120918002
Product RangeMP Power Cord Extension Lead
Your Part Number
330 total stock globally
12,900 more incoming. You can reserve stock now
330 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.210 ($3.6915) |
Price for:Each
Minimum: 1
Multiple: 1
$3.21 ($3.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoJR8307 1.5MCopy
Manufacturer Standard Lead Time18 weeks
Order Code120918002
Product RangeMP Power Cord Extension Lead
Technical Datasheet
Connector to Connector2.5mm Barrel Plug to 2.5mm Barrel Jack
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeMP Power Cord Extension Lead
Product Overview
The JR8307 1.5M is a 1.5m DC Extension Lead with 2.5mm DC plug to 2.5mm DC jack, black PVC jacket. 0.4A current rating.
- 2.5mm DC plug to 2.5mm DC jack extension lead
- Rated operating current is 0.4 A
- Rated operating voltage is 20V
Applications
Power Management, Portable Devices, Hobby & Education, Laboratory
Technical Specifications
Connector to Connector
2.5mm Barrel Plug to 2.5mm Barrel Jack
Cable Length - Metric
1.5m
Product Range
MP Power Cord Extension Lead
Cable Length - Imperial
4.9ft
Jacket Colour
Black
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
