Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoKM5532
Order Code447300902
Your Part Number
Technical Datasheet
2,215 total stock globally
Need more?
2215 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.309 ($0.3554) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.54 ($1.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
KM5532 is a dual high-performance low-noise operational amplifier in a 8-pin SOP package. Compared to most standard operational amplifiers, it shows better noise performance, improved output drive capability, and considerably higher small-signal and power bandwidths. This makes the device especially suitable for application in high-quality and professional audio equipment, instrumentation and control circuits, and telephone channel amplifiers. The op-amp is internally compensated for gains equal to one.
- ±22V supply voltage
- 10MHz small signal bandwidth
- 9V/µs slew rate
- Output drive capability of 600 ohm, 10VRMS
- Maximum power dissipation is 780mW
- Operating temperature range from 0°C to 70°C
Applications
Music, Automotive Systems, Broadcast, Communications & Networking, Signalling, Televisions, LCD Displays
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55