Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoKS6NCopy
Manufacturer Standard Lead Time19 weeks
Order Code141608201
Product RangeKS
Your Part Number
565 total stock globally
Need more?
565 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.600 ($5.290) |
Price for:Each
Minimum: 1
Multiple: 1
$4.60 ($5.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoKS6NCopy
Manufacturer Standard Lead Time19 weeks
Order Code141608201
Product RangeKS
Technical Datasheet
External Diameter - Imperial-
External Diameter - Metric-
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)33ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial0.157"
Bundle Dia Max - Imperial0.984"
Bundle Dia Min - Metric4mm
Bundle Dia Max - Metric25mm
Product RangeKS
SVHCNo SVHC (04-Feb-2026)
Product Overview
The KS6N 4mm Spiral Wrap from Pro-Power is used to organize multiple wires and cables into one bundle. This natural polyethylene wrap protects cables from abrasion and allow breakouts of single or multiple wires at any point in the bundle for re-routing or replacement. Use with wire bundles and harness of 4mm to 25mm range.
- Durable natural polyethylene construction
- Designed to hold and protect wires and cables
- 4 mm to 25 mm bundle diameter
- 3.2 mm Nominal and minimum bore diameter
- 10 metres
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
External Diameter - Imperial
-
Wrap Material
Polyethylene
Reel Length (Imperial)
33ft
Bundle Dia Min - Imperial
0.157"
Bundle Dia Min - Metric
4mm
Product Range
KS
External Diameter - Metric
-
Wrap Colour
Natural
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
0.984"
Bundle Dia Max - Metric
25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076203
