Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | LBPM253PCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 171049801 |
| Product Range | LBPM |
| Your Part Number | |
| Technical Datasheet |
144 total stock globally
Need more?
144 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.370 ($36.0755) |
Price for:Each
Minimum: 1
Multiple: 1
$31.37 ($36.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | LBPM253PCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Order Code | 171049801 |
| Product Range | LBPM |
| Technical Datasheet | |
| No. of Poles | 3 Pole |
| Contact Voltage AC Max | 690V |
| Contact Current AC Max | 25A |
| IP / NEMA Rating | IP65 |
| Switch Disconnector Terminal Style | Screw |
| Switch Disconnector Mounting Type | - |
| Approvals / Standards | CSA, EN, IEC, UL |
| Product Range | LBPM |
| SVHC | To Be Advised |
Product Overview
The LBPM253P is a 3-pole Rotary Isolator Door Interlock Switch with padlocking device to prevent the switch from being turned to the on position by unauthorised personnel. The maximum number of padlocks that can be used is 3. This load break switch operable from the front (door) coupled with the door mechanism and it features adjustable mounting by cutting the metal shaft to appropriate length to suit panel height.
- Rigid metal shaft/switch assembly
- IP65 Protection rating
- 280mm Metal shaft
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Safety, Security
Technical Specifications
| No. of Poles | 3 Pole |
|---|---|
| Contact Current AC Max | 25A |
| Switch Disconnector Terminal Style | Screw |
| Approvals / Standards | CSA, EN, IEC, UL |
| SVHC | To Be Advised |
| Contact Voltage AC Max | 690V |
|---|---|
| IP / NEMA Rating | IP65 |
| Switch Disconnector Mounting Type | - |
| Product Range | LBPM |
Technical Docs (1)
Alternatives for LBPM253P
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
