Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | LBPM633PCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 171050101 |
| Product Range | LBPM |
| Your Part Number | |
| Technical Datasheet |
59 total stock globally
40 more incoming. You can reserve stock now
59 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.280 ($44.022) |
Price for:Each
Minimum: 1
Multiple: 1
$38.28 ($44.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | LBPM633PCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Order Code | 171050101 |
| Product Range | LBPM |
| Technical Datasheet | |
| No. of Poles | 3 Pole |
| Contact Voltage AC Max | 690V |
| Contact Current AC Max | 63A |
| IP / NEMA Rating | IP65 |
| Switch Disconnector Terminal Style | Screw |
| Switch Disconnector Mounting Type | - |
| Approvals / Standards | CSA, EN, IEC, UL |
| Product Range | LBPM |
| SVHC | To Be Advised |
Product Overview
- Panel mounting
- 280mm long hexagonal metal shaft, 8mm across flats
- IP65 protection
- Padlockable handles
- Power AC-23A 3 phase, 3 pole
- Dimensions (WxHxD): 50x87x85mm
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| No. of Poles | 3 Pole |
|---|---|
| Contact Current AC Max | 63A |
| Switch Disconnector Terminal Style | Screw |
| Approvals / Standards | CSA, EN, IEC, UL |
| SVHC | To Be Advised |
| Contact Voltage AC Max | 690V |
|---|---|
| IP / NEMA Rating | IP65 |
| Switch Disconnector Mounting Type | - |
| Product Range | LBPM |
Technical Docs (1)
Alternatives for LBPM633P
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .3 |
