1,440 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $4.460 ($5.129) |
Product Information
Product Overview
LF-100B Split Core Ferrite is a high-quality, compact ferrite core with a 10 mm diameter and a 180 ohm impedance. Designed for use in electromagnetic interference (EMI) suppression and signal filtering, this ferrite core provides excellent attenuation of high-frequency noise. Its split core design allows for easy installation around existing cables or wires without the need for disconnection. Ideal for use in power supplies, consumer electronics, telecommunications, and automotive applications, the LF-100B offers effective noise reduction, ensuring clean signal transmission and improving the performance of sensitive electronic systems.
- Hinged ferrite core
- Black colour nylon 66 case
- Cable diameter is 10mm
- Impedance is 180 ohm
Technical Specifications
10mm
-
-
-
180ohm
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate