Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoM140T01-AE0507A
Order Code173535202
Product RangeM140T01
Technical Datasheet
7,215 total stock globally
Need more?
7215 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.300 ($1.495) |
Price for:Each
Minimum: 1
Multiple: 1
$1.30 ($1.50 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM140T01-AE0507A
Order Code173535202
Product RangeM140T01
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorLong Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Voltage DC Nom-
Product RangeM140T01
Product Overview
The M140T01-AE0507A is a single-pole double-throw (SPDT) Microswitch with solder terminal, OFF-ON function and long lever actuator. The M140T01 series switch has PBT (Polybutylene Terephthalate) case.
- 500mΩ Maximum contact resistance
- <gt/>100MΩ at 500VDC Insulation resistance
- 1000VAC for one minute Withstanding voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Voltage DC Nom
-
Microswitch Actuator
Long Lever
Switch Terminals
Solder
Product Range
M140T01
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028