
25,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.594 ($0.6831) |
Product Information
Product Overview
This MC000827 Fuse Carrier is meticulously designed with a kinked pin for secure PCB retention, ensuring optimal stability in your electronic assemblies. With a voltage rating of 250V and a current capacity of 6.3A, this fuse carrier is a reliable safeguard for your circuits. The compact 5 x 20mm size makes it versatile for various applications, and the solder attachment ensures a robust and enduring connection. For seamless integration into your PCB design, we recommend a precise PCB hole size of 1.3mm. Trust in the quality and precision of our Fuse Carrier to enhance the safety and efficiency of your electronic systems. It's not just a component; it's a key element in fortifying the reliability of your circuits.
- 22.6mm pitch PCB fuse holder
- Tinned, nickel plated brass contact
- 1.3mm PCB hole size
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics, Safety, Mechanical
Technical Specifications
PCB Fuse Holder
5mm x 20mm
1Fuses
250V
No SVHC (04-Feb-2026)
6.3A
Through Hole
MP Cartridge Fuseholders 5x20
-
Technical Docs (1)
Alternatives for MC000827
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
