Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001056Copy
Manufacturer Standard Lead Time10 weeks
Order Code253281201
Your Part Number
372 total stock globally
Need more?
372 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.300 ($10.695) |
Price for:Each
Minimum: 1
Multiple: 1
$9.30 ($10.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001056Copy
Manufacturer Standard Lead Time10 weeks
Order Code253281201
Technical Datasheet
Cable Length - Imperial6"
Cable Length - Metric150mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance-
Jacket ColourTransparent
Product Range-
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Colour
Transparent
SVHC
To Be Advised
Cable Length - Metric
150mm
Connector Type A
SMA Right Angle Plug
Impedance
-
Product Range
-
Technical Docs (1)
Alternatives for MC001056
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
