Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002425
Order Code2846055
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002425
Order Code2846055
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Limit Switch ActuatorAdjustable Roller Lever
Contact Configuration-
Contact Current AC Max5A
Contact Voltage AC Max250V
Operating Force Max7.84N
Product RangeTUK SGACK902S Keystone Coupler
Contact Current DC Max400mA
Contact Voltage DC Max125V
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Limit Switch Actuator
Adjustable Roller Lever
Contact Current AC Max
5A
Operating Force Max
7.84N
Contact Current DC Max
400mA
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
-
Contact Voltage AC Max
250V
Product Range
TUK SGACK902S Keystone Coupler
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536