Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002439
Order Code2846069
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002439
Order Code2846069
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Limit Switch ActuatorWobble Coil Spring
Contact Configuration-
Contact Current AC Max2A
Contact Voltage AC Max250V
Operating Force Max1.47N
Product RangeTUK SGACK902S Keystone Coupler
Contact Current DC Max2A
Contact Voltage DC Max48V
Technical Specifications
Limit Switch Actuator
Wobble Coil Spring
Contact Current AC Max
2A
Operating Force Max
1.47N
Contact Current DC Max
2A
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
-
Contact Voltage AC Max
250V
Product Range
TUK SGACK902S Keystone Coupler
Contact Voltage DC Max
48V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.267624