Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002549
Order Code284549602
Product RangeMulticomp Pro PLA+ Filament
Technical Datasheet
41 total stock globally
372 more incoming. You can reserve stock now
41 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $27.460 ($31.579) |
Price for:Each
Minimum: 1
Multiple: 1
$27.46 ($31.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002549
Order Code284549602
Product RangeMulticomp Pro PLA+ Filament
Technical Datasheet
Diameter1.75mm
Filament ColourGrey
Filament MaterialPLA (Polylactide)
Melting Temperature Min205°C
Melting Temperature Max225°C
Filament Weight1kg
Product RangeMulticomp Pro PLA+ Filament
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC002549 3D printer filament is a high-quality PLA+ (Polylactide) material with a diameter of 1.75mm. Offered in an attractive grey colour, it provides excellent printability and strength, making it ideal for a wide range of 3D printing applications. With a melting temperature range of 205°C to 225°C, it ensures consistent and smooth extrusion.
- Made from durable PLA+ for enhanced strength and reliability
- 1.75mm ensures compatibility with most standard 3D printers
- Melting temperature of 205°C to 225°C for smooth extrusion and consistent performance
- Provides a professional look to finished prints
- Eco-friendly
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
225°C
Product Range
Multicomp Pro PLA+ Filament
Filament Colour
Grey
Melting Temperature Min
205°C
Filament Weight
1kg
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4