Print Page
Image is for illustrative purposes only. Please refer to product description.
242 total stock globally
1,000 more incoming. You can reserve stock now
242 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.790 ($7.8085) |
Price for:Each
Minimum: 1
Multiple: 1
$6.79 ($7.81 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC01005
Order Code276827502
Technical Datasheet
Board TypeMatrix Board
Board MaterialPhenolic
Hole Diameter1mm
External Height115mm
External Width160mm
Board Thickness1.6mm
Product Overview
1.6mm thick phenolic prototyping board with pre-drilled index holes on a 0.1" (2.54mm) pitch and each hole is surrounded by a copper pad (on one side of the board).
- Flame resistant to UL94V-0
- Handy screw mounting holes in each corner
- Grid co-ordinates marking on the sides of the boards
- 2,200 holes on 55 x 40 grid
- 160mm x 115mm board size
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Notes
This is a Matrix Board and not a Strip Board
Technical Specifications
Board Type
Matrix Board
Hole Diameter
1mm
External Width
160mm
SVHC
No SVHC (14-Jun-2023)
Board Material
Phenolic
External Height
115mm
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035562