Print Page
Image is for illustrative purposes only. Please refer to product description.
1,507 total stock globally
Need more?
1,507 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.420 ($1.633) |
Price for:Each
Minimum: 1
Multiple: 1
$1.42 ($1.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC01009Copy
Order Code276827901
Technical Datasheet
Board TypeStripboard
Board MaterialPhenolic
Hole Diameter1mm
External Height47mm
External Width72mm
Board Thickness1.6mm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC01009 from Multicomp Pro is a 72mm x 47mm circuit board. This 1.6mm thick phenolic prototyping board has pre-drilled index holes on a 0.1" (2.54mm) pitch.
- Flame resistant to UL94V-0
- Handy screw mounting holes in each corner
- Grid patterns designed for prototyping with ICs
- 417 holes arranged for mounting standard ICs
- Copper pads and tracks on one side of the board
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education
Technical Specifications
Board Type
Stripboard
Hole Diameter
1mm
External Width
72mm
SVHC
No SVHC (14-Jun-2023)
Board Material
Phenolic
External Height
47mm
Board Thickness
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85340019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006468
