Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011431
Order Code3020773
Technical Datasheet
PPTC Case Style1812 (4532 Metric)
Product Range-
Voltage Rating30VDC
Holding Current350mA
Trip Current700mA
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Overview
MC011431 is a 0603 (1608 metric) SMD PPTC resettable fuse rated for 30V DC. It holds 350mA during normal operation and trips at 900mA within approximately 1second, then automatically resets by offering compact, fast protection ideal for low-voltage electronics, telecom modules, and battery-powered devices.
- UL and TUV approved
- Auto-resettable after overcurrent events
- 0.35A hold / 0.9 A trip (~1s) for reliable protection
- Handles surge currents up to 40A, safeguarding against transient spikes
- Tiny 0603 SMD footprint, ideal for space-constrained PCB designs
- Operates from –40°C to +85°C across varied environments
Technical Specifications
PPTC Case Style
1812 (4532 Metric)
Voltage Rating
30VDC
Trip Current
700mA
Current Rating Max
100A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Holding Current
350mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361