Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011460
Order Code302151202
Product RangeMulticomp TPU-95A Filaments
Your Part Number
Technical Datasheet
28 total stock globally
Need more?
28 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $74.160 ($85.284) |
Price for:Each
Minimum: 1
Multiple: 1
$74.16 ($85.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011460
Order Code302151202
Product RangeMulticomp TPU-95A Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourNatural
Filament MaterialTPU (Thermoplastic Polyurethane)
Melting Temperature Min200°C
Melting Temperature Max220°C
Filament Weight1kg
Product RangeMulticomp TPU-95A Filaments
SVHCNo SVHC (25-Jun-2025)
Product Overview
Robust TPU-95A filament for 3D printers; TPU-95A is ideal for applications that demand greater resistance and the qualities of rubber and plastic.
- TPU-95A is faster and easier to print with when compared to standard TPU/TPE
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Diameter
1.75mm
Filament Material
TPU (Thermoplastic Polyurethane)
Melting Temperature Max
220°C
Product Range
Multicomp TPU-95A Filaments
Filament Colour
Natural
Melting Temperature Min
200°C
Filament Weight
1kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4