Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011461
Order Code302151302
Product RangeMulticomp TPU-95A Filaments
Technical Datasheet
55 total stock globally
60 more incoming. You can reserve stock now
55 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $61.620 ($70.863) |
Price for:Each
Minimum: 1
Multiple: 1
$61.62 ($70.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011461
Order Code302151302
Product RangeMulticomp TPU-95A Filaments
Technical Datasheet
Diameter1.75mm
Filament ColourBlack
Filament MaterialTPU (Thermoplastic Polyurethane)
Melting Temperature Min200°C
Melting Temperature Max220°C
Filament Weight1kg
Product RangeMulticomp TPU-95A Filaments
Product Overview
Robust TPU-95A filament for 3D printers; TPU-95A is ideal for applications that demand greater resistance and the qualities of rubber and plastic.
- TPU-95A is faster and easier to print with when compared to standard TPU/TPE
Technical Specifications
Diameter
1.75mm
Filament Material
TPU (Thermoplastic Polyurethane)
Melting Temperature Max
220°C
Product Range
Multicomp TPU-95A Filaments
Filament Colour
Black
Melting Temperature Min
200°C
Filament Weight
1kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4