Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011465
Order Code302151702
Product RangeMulticomp PETG Filaments
171 total stock globally
120 more incoming. You can reserve stock now
171 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $37.810 ($43.4815) |
Price for:Each
Minimum: 1
Multiple: 1
$37.81 ($43.48 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011465
Order Code302151702
Product RangeMulticomp PETG Filaments
Diameter1.75mm
Filament ColourBlack
Filament MaterialPETG (Polyethylene Terephthalate Glycol)
Melting Temperature Min230°C
Melting Temperature Max250°C
Filament Weight1kg
Product RangeMulticomp PETG Filaments
Product Overview
Enhanced PETG filament for 3D printers; PETG combines the advantages of both ABS and PLA to deliver impressive results.
- Durable results with low shrinkage
- Odour free printing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Diameter
1.75mm
Filament Material
PETG (Polyethylene Terephthalate Glycol)
Melting Temperature Max
250°C
Product Range
Multicomp PETG Filaments
Filament Colour
Black
Melting Temperature Min
230°C
Filament Weight
1kg
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4