Print Page
Image is for illustrative purposes only. Please refer to product description.

305 total stock globally
Need more?
305 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.360 ($1.564) |
Price for:Each
Minimum: 1
Multiple: 1
$1.36 ($1.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MC101 508002 is a 2-way 5.08mm right-angle Locking Plug with tin plated phosphor bronze contacts and polyamide66 housing. This wire-to-board male connector has screw termination and it accepts 24 to 2AWG wire gauge.
- 16A, 300VAC Current ratings
- -40 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00463
