Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206S4F4533T5E
Order Code1646786
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC1206S4F4533T5E
Order Code1646786
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Resistance453kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeTUK SGACK902S Keystone Coupler
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Resistance
453kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
TUK SGACK902S Keystone Coupler
Voltage Rating
200V
Operating Temperature Max
125°C
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85331000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002