Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC202103M120B20C0B
Order Code2067139
Product RangeMC Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC202103M120B20C0B
Order Code2067139
Product RangeMC Series
Technical Datasheet
Capacitance10000pF
Voltage(DC)2kV
Capacitance Tolerance 20%
Dielectric CharacteristicY5V
Lead Spacing10mm
Capacitor TerminalsPC Pin
Product RangeMC Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
10000pF
Capacitance Tolerance
20%
Lead Spacing
10mm
Product Range
MC Series
Operating Temperature Max
85°C
Voltage(DC)
2kV
Dielectric Characteristic
Y5V
Capacitor Terminals
PC Pin
Operating Temperature Min
-25°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000924