Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25119
Order Code948021802
Product RangeHRS2
Technical Datasheet
3,171 total stock globally
7,000 more incoming. You can reserve stock now
3171 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.800 ($3.220) |
Price for:Each
Minimum: 1
Multiple: 1
$2.80 ($3.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC25119
Order Code948021802
Product RangeHRS2
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationDPDT
Contact Current2A
Product RangeHRS2
Relay MountingThrough Hole
Coil Type-
Relay TerminalsSolder
Contact Voltage VAC120V
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance320ohm
SVHCNo SVHC (17-Dec-2014)
Product Overview
The HRS2H-S DC12V is a 2-pole Microminiature Signal Relay with DC coil, HRS2H series. 2 form-C contact configuration, Ag contact, 450mW high sensitive coil.
- Plastic sealed type enclosure
- -25 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Coil Voltage
12VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
24V
Coil Resistance
320ohm
Contact Configuration
DPDT
Product Range
HRS2
Coil Type
-
Contact Voltage VAC
120V
Contact Material
Silver Alloy
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for MC25119
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005