Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090083
Order Code242436902
Product RangeMulticomp Pro Silica Gel
Technical Datasheet
75 total stock globally
45 more incoming. You can reserve stock now
75 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $85.660 ($98.509) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$85.66 ($98.51 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090083
Order Code242436902
Product RangeMulticomp Pro Silica Gel
Technical Datasheet
Product RangeMulticomp Pro Silica Gel
MaterialSilica Gel
Weight50g
External Length115mm
Standard-
External Depth70mm
Product Overview
MC3090083 silica gel from the Multicomp Pro is a high-performance moisture-absorbing solution designed to protect sensitive items from humidity. Each pack contains 100 units of 70 mm x 105 mm silica gel bags, with each bag holding 50 g of silica gel. These silica gel bags are perfect for use in electronics, storage, packaging, and various industrial applications, helping to prevent mould, corrosion, and damage caused by moisture. With their efficient moisture-absorbing capacity, they are ideal for safeguarding valuable items and extending product lifespan.
- Non indicating granular desiccant silica gel
- Help prevent rust, corrosion
- Non-toxic
- Keeps environments dry and free from excess moisture
Technical Specifications
Product Range
Multicomp Pro Silica Gel
Weight
50g
Standard
-
SVHC
No SVHC (21-Jan-2025)
Material
Silica Gel
External Length
115mm
External Depth
70mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:28112200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):9.07184