Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090084
Order Code242437102
Product RangeMulticomp Pro Silica Gel
Technical Datasheet
51 total stock globally
Need more?
51 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $164.940 ($189.681) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$164.94 ($189.68 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090084
Order Code242437102
Product RangeMulticomp Pro Silica Gel
Technical Datasheet
Product RangeMulticomp Pro Silica Gel
MaterialSilica Gel
Weight100g
Standard-
External Depth93mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC3090084 Silica Gel from the Multicomp Pro offers an effective moisture-absorbing solution to protect sensitive items from humidity. This pack contains 100 units of 100mm x 135mm silica gel bags, each holding 100 g of silica gel. Designed for use in electronics, packaging, storage, and various industrial applications, these silica gel bags prevent mould, corrosion, and damage caused by excess moisture. Their efficient moisture-absorbing capacity helps extend the lifespan and maintain the quality of valuable items. Perfect for professional and personal use, these silica gel bags offer reliable protection.
- Non indicating granular desiccant silica gel
- Non-toxic
- Each measures 100mm x 135mm and containing 100grams of desiccant
Technical Specifications
Product Range
Multicomp Pro Silica Gel
Weight
100g
External Depth
93mm
Material
Silica Gel
Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:28112200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.677554