28,020 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
5+ | $0.629 ($0.7234) |
Product Information
Product Overview
The MC32593 USB Connector is a reliable and versatile component designed for various electronic applications requiring USB connectivity. Featuring a USB Type A interface, this connector allows for easy and secure connection with standard USB Type-A plugs commonly found on cables and devices. Built to comply with USB 2.0 specifications, this connector ensures high-speed data transmission and compatibility with a wide range of USB 2.0 devices. The receptacle design of the connector enables convenient and secure insertion of USB cables, making it ideal for use in devices such as computers, printers, electronic gadgets, and other peripherals. The through-hole mount design facilitates easy and secure installation on printed circuit boards (PCBs), ensuring stable and reliable connections. With a current rating of 1A AC/DC and a voltage rating of 30V AC/DC, this connector is capable of handling moderate power requirements, making it suitable for a wide range of low to medium-power electronic applications.
- Type A right angle USB socket
- Black colour PBT insulator
- 1A AC/DC current rating and 30V AC/DC voltage rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Datacom, Power Supplies, Electronics
Technical Specifications
USB Type A
Receptacle
Through Hole Mount
Phosphor Bronze
Multicomp Pro USB Connectors
USB 2.0
4Ways
Right Angle
Gold Plated Contacts
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate