Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32594Copy
Manufacturer Standard Lead Time29 weeks
Order Code169653501
Your Part Number
20,892 total stock globally
Need more?
20,892 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $1.060 ($1.219) |
Price for:Each
Minimum: 5
Multiple: 5
$5.30 ($6.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32594Copy
Manufacturer Standard Lead Time29 weeks
Order Code169653501
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions8Ways
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32594 is a 8-way type-2A right angle USB Double Socket with gold plated phosphor bronze contacts and a PBT insulator. This USB socket has surface PCB mount and solder termination.
- 1A, 30V AC/DC Electrical ratings
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to +105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Industrial
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
8Ways
Contact Material
Phosphor Bronze
Product Range
-
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC32594
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004819
