Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32640.
Order Code1706862
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32640.
Order Code1706862
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Fan Frame Size92mm
For Use WithAxial Fans
Fixing Centres82.5mm
Filter Material-
Guard Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Alternatives for MC32640.
2 Products Found
Technical Specifications
Fan Frame Size
92mm
Fixing Centres
82.5mm
Guard Material
-
SVHC
No SVHC (23-Jan-2024)
For Use With
Axial Fans
Filter Material
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017736