Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33020Copy
Manufacturer Standard Lead Time7 weeks
Order Code170407301
Your Part Number
556 total stock globally
Need more?
475 Delivery in 10-14 Business Days(US stock)
81 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.170 ($5.9455) |
Price for:Each
Minimum: 1
Multiple: 1
$5.17 ($5.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33020Copy
Manufacturer Standard Lead Time7 weeks
Order Code170407301
Technical Datasheet
For Use WithAxial Fans
Voltage Rating300V
Fan Side ConnectorStraight Plug
Current Rating-
Cable Length48"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
MC33020 is a high-quality fan power cord designed for seamless integration with compatible cooling fans. It ensures reliable power delivery, making it ideal for industrial and electronic cooling applications.
- Provides consistent power supply to cooling fans
- Designed for long-term performance in demanding environments
- Simple installation with standard connectors
- Enhances fan efficiency and system stability
- Suitable for industrial, commercial, and electronic setups
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
Straight Plug
Cable Length
48"
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
300V
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC33020
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040824
