Print Page
Image is for illustrative purposes only. Please refer to product description.
2,956 total stock globally
Need more?
2956 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.243 ($0.2794) |
Price for:Each
Minimum: 10
Multiple: 10
$2.43 ($2.79 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
MC33157 is a rectangular radial PTC resettable fuse rated at 30V DC, designed to hold 900mA during normal operation and trip at 1.8A within approximately 5.9 seconds. In the event of overcurrent, it provides effective protection before automatically resetting once conditions stabilize, making it ideal for low-voltage circuit safeguarding.
- UL approved
- Auto-resettable after fault, eliminating the need for fuse replacement
- 900mA hold / 1.8A trip current in ~5.9s provides balanced protection for low-voltage circuits
- Handles surge currents up to 100A, safeguarding against inrush spikes
- Compact rectangular through-hole design for easy PCB integration
- Performs reliably from –40°C to +85°C, ensuring durability in diverse environments
Technical Specifications
Voltage Rating
30VDC
Trip Current
1.8A
Operating Temperature Min
-40°C
Holding Current
900mA
Current Rating Max
100A
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156