Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33169Copy
Manufacturer Standard Lead Time10 weeks
Order Code180072601
Product RangeMP FRX
Your Part Number
3,275 total stock globally
Need more?
3,275 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.168 ($0.1932) |
Price for:Each
Minimum: 10
Multiple: 10
$1.68 ($1.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33169Copy
Manufacturer Standard Lead Time10 weeks
Order Code180072601
Product RangeMP FRX
Technical Datasheet
Product RangeMP FRX
Voltage Rating60VDC
Holding Current100mA
Trip Current200mA
Time to Trip4s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.1mm
Diameter7.4mm
Length-
Thickness3.1mm
Height12.7mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Product Overview
MC33169 is a round, radial-leaded PPTC resettable fuse rated for 60V DC. It holds 100mA in normal operation and reliably trips at 200mA within around 4 seconds to protect against overcurrent, then reset automatically once normal current resumes. With a 7.4mm body and 5.1mm lead spacing, it's ideal for compact electronics and telecom applications.
- UL approved
- Auto-resettable overcurrent protection ensures uninterrupted circuit use
- Holds 100mA and trips at 200mA (~4s response), providing swift fault mitigation
- Withstands surge currents up to 40A, guarding against inrush events
- Compact radial design (7.4 × 12.7 × 3.1mm, 5.1mm lead spacing) fits densely packed PCBs
- Operates from –40°C to +85°C, suitable for varied environmental applications
Technical Specifications
Product Range
MP FRX
Holding Current
100mA
Time to Trip
4s
Current Rating Max
40A
Diameter
7.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating
60VDC
Trip Current
200mA
Fuse Shape
Round
Lead Spacing
5.1mm
Length
-
Height
12.7mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117
