
8,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.044 ($0.0506) |
Product Information
Product Overview
MC34745 pin header is a board-to-board connector designed for use in various electronic devices and systems. With 2.54mm pitch and 1 row of 2 contacts, this right-angle, through-hole connector ensures secure connections between printed circuit boards (PCBs). Ideal for applications requiring compact, reliable connections in tight spaces, it features durable construction for consistent performance in board-to-board connections.
- 2.54mm pitch standard pin spacing suits through-hole mounting for PCB design
- 1 row of 2 contacts perfect for compact board-to-board connections with minimal contact points
- Right angle configuration efficiently uses space, perfect for compact, low-profile devices
- Through-hole mount ensures stability for high-density boards and reliable connections
- Durable construction with high-quality materials ensures long-lasting performance in electronics
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board-to-Board
1Rows
Through Hole Right Angle
-
Gold Plated Contacts
No SVHC (04-Feb-2026)
2.54mm
2Contacts
MC34
Copper Alloy
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
