Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34H/100-0-100Copy
Manufacturer Standard Lead Time13 weeks
Order Code14351002
Your Part Number
625 total stock globally
Need more?
625 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $20.200 ($23.230) |
Price for:Each
Minimum: 1
Multiple: 1
$20.20 ($23.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34H/100-0-100Copy
Manufacturer Standard Lead Time13 weeks
Order Code14351002
Technical Datasheet
Meter FunctionDC Current
Meter Range-
Panel Cutout Height35.4mm
Panel Cutout Width14mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MC34H/100-0-100 is an Edge Indicating Analogue Panel Meter with backlight.
- 1.2kΩ Terminal resistance range
- -10 to 55°C Operating temperature range
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement, Automation & Process Control
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
35.4mm
Product Range
-
Meter Range
-
Panel Cutout Width
14mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
