Print Page
Image is for illustrative purposes only. Please refer to product description.
51 total stock globally
Need more?
51 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.540 ($4.071) |
Price for:Each
Minimum: 1
Multiple: 1
$3.54 ($4.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC8AS9P1A1M2RES
Order Code200874402
Technical Datasheet
Panel Cutout Diameter-
Contact Current AC Max-
Contact Current DC Max-
Product Overview
The MC8AS9P1A1M2RES is a single-pole single-throw (SPST) sealed subminiature Pushbutton Switch with gold plated PC through-hole termination, OFF-Momentary function, 5.46-inch high actuator and 4.50-inch glass filled nylon 6/6 bushing. The MC8AS9 switch has gold plated copper alloy contact, thermoplastic polyester plunger with internal O-ring seal and glass filled nylon 6/6 case.
- Epoxy seal (standard)
- 20mΩ at 2 to 4VDC 100mA Maximum initial contact resistance
- 1000MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Panel Cutout Diameter
-
Contact Current DC Max
-
Contact Current AC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001