Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP115018077A-561LU
Order Code186422402
Product RangeMCAP Series
Technical Datasheet
3,006 total stock globally
7,000 more incoming. You can reserve stock now
3006 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.860 ($6.739) |
Price for:Each
Minimum: 1
Multiple: 1
$5.86 ($6.74 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP115018077A-561LU
Order Code186422402
Product RangeMCAP Series
Technical Datasheet
Product RangeMCAP Series
Inductance560µH
RMS Current (Irms)10A
DC Resistance Max0.077ohm
Inductance Tolerance± 15%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
10A
Inductance Tolerance
± 15%
Inductance
560µH
DC Resistance Max
0.077ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071732