Print Page
MCATP-L-E 5A
Fuse, Automotive, Blade with LED, 5 A, 32 V, 19.1mm x 5mm x 19mm, MP Auto Blade ATO Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCATP-L-E 5ACopy
Manufacturer Standard Lead Time19 weeks
Order Code156910401
Product RangeMP Auto Blade ATO Series
Your Part Number
3,871 total stock globally
2,500 more incoming. You can reserve stock now
3,871 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.702 ($0.8073) |
Price for:Each
Minimum: 1
Multiple: 1
$0.70 ($0.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCATP-L-E 5ACopy
Manufacturer Standard Lead Time19 weeks
Order Code156910401
Product RangeMP Auto Blade ATO Series
Technical Datasheet
Blow Characteristic-
Fuse Current5A
Voltage Rating VDC32V
Auto Blade Fuse Size19.1mm x 5mm x 19mm
Product RangeMP Auto Blade ATO Series
SVHCTo Be Advised
Product Overview
The ATO series from Multicomp Pro are Illuminated, blade type automotive fuses. These blade type fuses have compact design with metal element and transparent insulated housing. The housing is colour coded for each current rating. ATO series fuses include an indicating LED which lights up as soon as fuse blows. These are quick to identify and fast to replace which saves time and man power. ATO series fuses are designed for use in automobile and electrical industry and it has become circuit protection standard for automobiles, trucks and low power system.
- 3A to 40A current rating
- Rated voltage of 12VDC, 24VDC and 32VDC
- Resin coated with zinc alloy termination
- Long life of 1000h at 60°C
- Low temperature range prevents resin melting
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Automotive, Safety, Industrial
Technical Specifications
Blow Characteristic
-
Voltage Rating VDC
32V
Product Range
MP Auto Blade ATO Series
Fuse Current
5A
Auto Blade Fuse Size
19.1mm x 5mm x 19mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996
