
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.571 ($0.6566) |
Product Information
Product Overview
These Epoxy-Coated Solid Electrolytic Tantalum Capacitors are engineered to provide exceptional performance and reliability in a wide range of electronic applications. With a capacitance rating of 10 µF and a voltage rating of 25 V, these capacitors offer robust energy storage capabilities, ensuring stable operation in demanding circuits. The ± 20% tolerance ensures precise capacitance values, guaranteeing accurate circuit performance. Featuring PC pins for secure and convenient mounting, these capacitors boast a pin spacing of 5.08 mm, facilitating easy installation onto printed circuit boards (PCBs). With a low equivalent series resistance (ESR) of 2.5 ohms, they deliver efficient energy transfer and minimal power loss, enhancing overall system efficiency.
- Lead-Free
- Specially designed of general purpose
- Highly reliable resin dipped type
- Excellent frequency and temperature characteristics
- Non-flammable epoxy resin
Applications
Consumer Electronics, Electronics, Motor Drive & Control, Power Supplies
Technical Specifications
10µF
± 20%
5.08mm
-
Radial Leaded
-
MCCB Series
125°C
To Be Advised
25V
PC Pin
2.5ohm
-
6.5mm
12.5mm
-55°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
