Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-122Copy
Manufacturer Standard Lead Time27 weeks
Order Code158659502
Product RangeMP Auto Blade Fuseholders
Your Part Number
50,150 total stock globally
21,000 more incoming. You can reserve stock now
50,150 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.692 ($0.7958) |
Price for:Each
Minimum: 1
Multiple: 1
$0.69 ($0.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-122Copy
Manufacturer Standard Lead Time27 weeks
Order Code158659502
Product RangeMP Auto Blade Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current20A
Fuse Size HeldMini Blade, APM, ATM
Holder TerminalsPin
No. of Fuses1Fuses
Product RangeMP Auto Blade Fuseholders
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCNo SVHC (04-Feb-2026)
Product Overview
This Multicomp Pro MCCQ-122 fuse holder allows to use Mini Blade automotive fuses on PCB boards, which helps to unify element base for different control system used in the automotive industry.
- Automotive fuse holder for mini blade type fuses
- Thermoplastic body material
- Spring brass metal with bright tin plated metal finish
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electric Vehicle (EV) Charging, Consumer Electronics, Electrical
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
Mini Blade, APM, ATM
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (04-Feb-2026)
Fuse Current
20A
Holder Terminals
Pin
Product Range
MP Auto Blade Fuseholders
Voltage Rating VDC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
