Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSRV0204FTDV8201
Order Code4666365RL
Product RangeMP CSRV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 500+ | $0.055 ($0.0632) |
| 1500+ | $0.047 ($0.054) |
| 3000+ | $0.042 ($0.0483) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 5
$27.50 ($31.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSRV0204FTDV8201
Order Code4666365RL
Product RangeMP CSRV Series
Technical Datasheet
Resistance8.2kohm
Product RangeMP CSRV Series
Voltage Rating200V
Power Rating250mW
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
8.2kohm
Voltage Rating
200V
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Product Range
MP CSRV Series
Power Rating
250mW
Operating Temperature Max
155°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12