Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDHN-04F-VCopy
Manufacturer Standard Lead Time26 weeks
Order Code160547402
Product RangeMCDHN
Your Part Number
29,487 total stock globally
Need more?
29,487 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.810 ($2.0815) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.81 ($2.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDHN-04F-VCopy
Manufacturer Standard Lead Time26 weeks
Order Code160547402
Product RangeMCDHN
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeMCDHN
Switch TypeDIP Unsealed
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCDHN-04F-V from Multicomp Pro is a half pitch 4-way DIP switch. This switch has UL 94V-0 rated black high temperature thermoplastic nylon base/cover, UL 94V-0 rated white high temperature thermoplastic LCP actuator.
- Switching capacity is 25mA at 24VDC
- SPST contact configuration
- Operating force is 500gf
- Operation temperature range from -40°C to +85°C
- Maximum contact resistance is 100mohm at initial
- Minimum insulation resistance is 100Mohm at 500VDC
- 1,000 cycles mechanical life and 1,000 cycles electrical life
- Gold plated copper alloy contacts and gold plated brass terminals
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
MCDHN
SVHC
No SVHC (17-Dec-2014)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118
