Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000124 Wirewound Inductor, 470 nH, 1.7 ohm, 375 MHz, 250 mA, 0805 [2012 Metric], MCFT Series](https://nz.element14.com/productimages/standard/en_GB/151558907-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000124Copy
Manufacturer Standard Lead Time15 weeks
Order Code171184301
Your Part Number
1,995 total stock globally
Need more?
1,995 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.157 ($0.1806) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.78 ($0.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000124Copy
Manufacturer Standard Lead Time15 weeks
Order Code171184301
Technical Datasheet
Inductance470nH
DC Resistance Max1.7ohm
Self Resonant Frequency375MHz
DC Current Rating250mA
Inductance Tolerance± 5%
Product Length2.29mm
Product Width1.73mm
Product Height1.52mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
470nH
Self Resonant Frequency
375MHz
Inductance Tolerance
± 5%
Product Width
1.73mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
1.7ohm
DC Current Rating
250mA
Product Length
2.29mm
Product Height
1.52mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01213
